Part Details for PRC298101K/101M/B by California Micro Devices
Overview of PRC298101K/101M/B by California Micro Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for PRC298101K/101M/B
PRC298101K/101M/B CAD Models
PRC298101K/101M/B Part Data Attributes:
|
PRC298101K/101M/B
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
PRC298101K/101M/B
California Micro Devices
Bus Terminator, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Package Description | , SOT-143R | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | OTHER TERMINATOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Signal Lines | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-143R | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) |