Part Details for PRC25F100 by Diotec Semiconductor AG
Overview of PRC25F100 by Diotec Semiconductor AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PRC25F100
PRC25F100 CAD Models
PRC25F100 Part Data Attributes
|
PRC25F100
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
PRC25F100
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 5A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | YES |
Alternate Parts for PRC25F100
This table gives cross-reference parts and alternative options found for PRC25F100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRC25F100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSR0510-28 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, LCC-28 | Solid State Devices Inc (SSDI) | PRC25F100 vs SSR0510-28 |
FML5100V-W | Rectifier Diode, | Rectron Semiconductor | PRC25F100 vs FML5100V-W |
HFM502-T | Rectifier Diode, | Rectron Semiconductor | PRC25F100 vs HFM502-T |
FM5100BV-W | Rectifier Diode, | Rectron Semiconductor | PRC25F100 vs FM5100BV-W |
HFM502B-HF-T | Rectifier Diode, | Rectron Semiconductor | PRC25F100 vs HFM502B-HF-T |
HFM502B-T | Rectifier Diode, | Rectron Semiconductor | PRC25F100 vs HFM502B-T |
S5BB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | PRC25F100 vs S5BB-HF |
FM5100B-W | Rectifier Diode, | Rectron Semiconductor | PRC25F100 vs FM5100B-W |
HFM502B-W | Rectifier Diode, | Rectron Semiconductor | PRC25F100 vs HFM502B-W |
HSM5100GE3/TR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-215AB | Microchip Technology Inc | PRC25F100 vs HSM5100GE3/TR13 |