Part Details for HFM502B-HF-T by Rectron Semiconductor
Overview of HFM502B-HF-T by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFM502B-HF-T
HFM502B-HF-T CAD Models
HFM502B-HF-T Part Data Attributes
|
HFM502B-HF-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HFM502B-HF-T
Rectron Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-10-13 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HFM502B-HF-T
This table gives cross-reference parts and alternative options found for HFM502B-HF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFM502B-HF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HFM502-HF-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | HFM502B-HF-T vs HFM502-HF-W |
FM5100BV-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | HFM502B-HF-T vs FM5100BV-T |
HSM5100GE3/TR13 | Microchip Technology Inc | $1.2300 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-215AB | HFM502B-HF-T vs HSM5100GE3/TR13 |
HFM502B-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | HFM502B-HF-T vs HFM502B-W |
FML5100V-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | HFM502B-HF-T vs FML5100V-T |
HFM502-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | HFM502B-HF-T vs HFM502-T |
HFM502B-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | HFM502B-HF-T vs HFM502B-T |
HFM502B-HF-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | HFM502B-HF-T vs HFM502B-HF-W |
S5BB-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | HFM502B-HF-T vs S5BB-HF |
SSR0510-28 | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, LCC-28 | HFM502B-HF-T vs SSR0510-28 |