PRC1210TTC5O2.32K+-0.05%
Precision Resistive Products Inc
Description: Fixed Resistor, Thin Film, 0.3333W, 2320ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1209,

Overview of PRC1210TTC5O2.32K+-0.05% by Precision Resistive Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
MD27256-17/B Rochester Electronics LLC 27256 - 32K X 8 EPROM
MC27256-35/BYA Rochester Electronics LLC 27256 - 32K X 8 EPROM -Dual marked (8411101YA)
MC27256-17/BYA Rochester Electronics LLC 27256 - 32K X 8 EPROM -Dual marked (8411104YA)

CAD Models for PRC1210TTC5O2.32K+-0.05% by Precision Resistive Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PRC1210TTC5O2.32K+-0.05% by Precision Resistive Products Inc

PRC1210TTC5O2.32K+-0.05%
Precision Resistive Products Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.4 mm
Packing Method
TR
Rated Power Dissipation (P)
0.333 W
Rated Temperature
70 °C
Resistance
2320 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
200 V
Want to compare parts?
  1. PRC1210TTC5O2.32K+-0.05%
    Precision Resistive Products Inc
    Fixed Resistor, Thin Film, 0.3333W, 2320ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1209,
    VS

Alternate Parts for PRC1210TTC5O2.32K+-0.05%

This table gives cross-reference parts and alternative options found for PRC1210TTC5O2.32K+-0.05%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRC1210TTC5O2.32K+-0.05%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTRH15A2321STRF Fixed Resistor, Thin Film, 0.333W, 2320ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1209, NIC Components Corp PRC1210TTC5O2.32K+-0.05% vs NTRH15A2321STRF
HPTF1210-UP-2321AT Fixed Resistor, Thin Film, 0.33W, 2320ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP VENKEL LTD PRC1210TTC5O2.32K+-0.05% vs HPTF1210-UP-2321AT
RP73A2E2K32ATDF Fixed Resistor, Thin Film, 0.3W, 2320ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210 TE Connectivity PRC1210TTC5O2.32K+-0.05% vs RP73A2E2K32ATDF
RTW30S1210B2321-RG70 Fixed Resistor, Thin Film, 0.333W, 2320ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP Taitron Components Inc PRC1210TTC5O2.32K+-0.05% vs RTW30S1210B2321-RG70
RP73A2E2K32BTDG Fixed Resistor, Thin Film, 0.3W, 2320ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210 TE Connectivity PRC1210TTC5O2.32K+-0.05% vs RP73A2E2K32BTDG
AR13ABSO2321 Fixed Resistor, Thin Film, 0.3333W, 2320ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp PRC1210TTC5O2.32K+-0.05% vs AR13ABSO2321
HPTF1210-UP-2321BT Fixed Resistor, Thin Film, 0.33W, 2320ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP VENKEL LTD PRC1210TTC5O2.32K+-0.05% vs HPTF1210-UP-2321BT
SF10Z2321BALQ Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation PRC1210TTC5O2.32K+-0.05% vs SF10Z2321BALQ
PRC1210TC52.32K+/-0.1% Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1210, Precision Resistive Products Inc PRC1210TTC5O2.32K+-0.05% vs PRC1210TC52.32K+/-0.1%
RNCF1210BTY2K32 Fixed Resistor, Thin Film, 0.33W, 2320ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc PRC1210TTC5O2.32K+-0.05% vs RNCF1210BTY2K32

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRC1210TTC5O2.32K+-0.05% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRC1210TTC5O2.32K+-0.05% by Precision Resistive Products Inc

  • Please alert me when PRC1210TTC5O2.32K+-0.05% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRC1210TTC5O2.32K+-0.05% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRC1210TTC5O2.32K+-0.05% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRC1210TTC5O2.32K+-0.05% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRC1210TTC5O2.32K+-0.05%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRC1210TTC5O2.32K+-0.05% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: