There are no models available for this part yet.
Overview of RNCF1210BTY2K32 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RNCF1210BTY2K32 by SEI Stackpole Electronics Inc
Part Data Attributes for RNCF1210BTY2K32 by SEI Stackpole Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ULTRA PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
2.4 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2320 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNCF1210BTY2K32
This table gives cross-reference parts and alternative options found for RNCF1210BTY2K32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1210BTY2K32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC1210TTC5O2.32K+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 2320ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1209, | Precision Resistive Products Inc | RNCF1210BTY2K32 vs PRC1210TTC5O2.32K+-0.1% |
RTW30S1210A2321-RG70 | Fixed Resistor, Thin Film, 0.333W, 2320ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RNCF1210BTY2K32 vs RTW30S1210A2321-RG70 |
PRC1210TTC52.32K+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1210, | Precision Resistive Products Inc | RNCF1210BTY2K32 vs PRC1210TTC52.32K+/-0.1% |
RP73A2E2K32BTG | Fixed Resistor, Thin Film, 0.3W, 2320ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | TE Connectivity | RNCF1210BTY2K32 vs RP73A2E2K32BTG |
RTW30S1210B2321-RG70 | Fixed Resistor, Thin Film, 0.333W, 2320ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RNCF1210BTY2K32 vs RTW30S1210B2321-RG70 |
PRC1210TC52.32K+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1210, | Precision Resistive Products Inc | RNCF1210BTY2K32 vs PRC1210TC52.32K+/-0.1% |
NTRH15B2321STRF | Fixed Resistor, Thin Film, 0.333W, 2320ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1209, | NIC Components Corp | RNCF1210BTY2K32 vs NTRH15B2321STRF |
RNCF1210ATY2K32 | Fixed Resistor, Thin Film, 0.33W, 2320ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RNCF1210BTY2K32 vs RNCF1210ATY2K32 |
RP73A2E2K32BTDG | Fixed Resistor, Thin Film, 0.3W, 2320ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | TE Connectivity | RNCF1210BTY2K32 vs RP73A2E2K32BTDG |
AR13BBSO2321N | Fixed Resistor, Thin Film, 0.333W, 2320ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1209, | Viking Tech Corp | RNCF1210BTY2K32 vs AR13BBSO2321N |