Part Details for PRC1210TC5332R+/-0.01% by Precision Resistive Products Inc
Overview of PRC1210TC5332R+/-0.01% by Precision Resistive Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PRC1210TC5332R+/-0.01%
PRC1210TC5332R+/-0.01% CAD Models
PRC1210TC5332R+/-0.01% Part Data Attributes
|
PRC1210TC5332R+/-0.01%
Precision Resistive Products Inc
Buy Now
Datasheet
|
Compare Parts:
PRC1210TC5332R+/-0.01%
Precision Resistive Products Inc
Fixed Resistor, Thin Film, 0.25W, 332ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECISION RESISTIVE PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for PRC1210TC5332R+/-0.01%
This table gives cross-reference parts and alternative options found for PRC1210TC5332R+/-0.01%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRC1210TC5332R+/-0.01%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR13TBSO3320N | Fixed Resistor, Thin Film, 0.333W, 332ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1209, | Viking Tech Corp | PRC1210TC5332R+/-0.01% vs AR13TBSO3320N |
AR13TTSO3320N | Fixed Resistor, Thin Film, 0.333W, 332ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1209, | Viking Tech Corp | PRC1210TC5332R+/-0.01% vs AR13TTSO3320N |
AR13TBSO3320 | Fixed Resistor, Thin Film, 0.3333W, 332ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | PRC1210TC5332R+/-0.01% vs AR13TBSO3320 |
AR13TTSO3320 | Fixed Resistor, Thin Film, 0.3333W, 332ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | PRC1210TC5332R+/-0.01% vs AR13TTSO3320 |
RNCF1210TTY332R | Fixed Resistor, Thin Film, 0.33W, 332ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | PRC1210TC5332R+/-0.01% vs RNCF1210TTY332R |