PRC1210TC5332R+/-0.01%
vs
RNCF1210TTY332R
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PRECISION RESISTIVE PRODUCTS INC
|
STACKPOLE ELECTRONICS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Additional Feature |
PRECISION
|
ULTRA PRECISION
|
Construction |
Rectangular
|
Rectangular
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.55 mm
|
0.55 mm
|
Package Length |
3.1 mm
|
3.1 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
2.4 mm
|
2.4 mm
|
Packing Method |
TR
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P) |
0.25 W
|
0.33 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
332 Ω
|
332 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
1210
|
1210
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
5 ppm/°C
|
5 ppm/°C
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
0.01%
|
0.01%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
CHIP
|
Factory Lead Time |
|
14 Weeks
|
JESD-609 Code |
|
e3
|
Reference Standard |
|
AEC-Q200
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare PRC1210TC5332R+/-0.01% with alternatives
Compare RNCF1210TTY332R with alternatives