Datasheets
PRC1206TTC10W1.58K+-0.1% by: Precision Resistive Products Inc

Fixed Resistor, Thin Film, 0.125W, 1580ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,

Part Details for PRC1206TTC10W1.58K+-0.1% by Precision Resistive Products Inc

Overview of PRC1206TTC10W1.58K+-0.1% by Precision Resistive Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PRC1206TTC10W1.58K+-0.1%

PRC1206TTC10W1.58K+-0.1% CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PRC1206TTC10W1.58K+-0.1% Part Data Attributes

PRC1206TTC10W1.58K+-0.1% Precision Resistive Products Inc
Buy Now Datasheet
Compare Parts:
PRC1206TTC10W1.58K+-0.1% Precision Resistive Products Inc Fixed Resistor, Thin Film, 0.125W, 1580ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR
Rated Power Dissipation (P) 0.125 W
Resistance 1580 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 0.1%
Working Voltage 150 V

Alternate Parts for PRC1206TTC10W1.58K+-0.1%

This table gives cross-reference parts and alternative options found for PRC1206TTC10W1.58K+-0.1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRC1206TTC10W1.58K+-0.1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RN73C2B1K58BTDF TE Connectivity Check for Price RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 1580ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT PRC1206TTC10W1.58K+-0.1% vs RN73C2B1K58BTDF
RN73C2B1K58BTD TE Connectivity Check for Price RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 1580ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT PRC1206TTC10W1.58K+-0.1% vs RN73C2B1K58BTD
TE06E1581AC Fenghua (HK) Electronics Ltd Check for Price Fixed Resistor, Thin Film, 0.125W, 1580ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP PRC1206TTC10W1.58K+-0.1% vs TE06E1581AC
AR06BTBW1581 Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.125W, 1580ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP PRC1206TTC10W1.58K+-0.1% vs AR06BTBW1581
AR06ATBW1581N Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.125W, 1580ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, PRC1206TTC10W1.58K+-0.1% vs AR06ATBW1581N
RN73C2BB1581A MERITEK Electronics Corporation Check for Price Fixed Resistor, Thin Film, 0.125W, 1580ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP PRC1206TTC10W1.58K+-0.1% vs RN73C2BB1581A
RN73C2BB1581B MERITEK Electronics Corporation Check for Price Fixed Resistor, Thin Film, 0.125W, 1580ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP PRC1206TTC10W1.58K+-0.1% vs RN73C2BB1581B
AR06ABBW1581 Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.125W, 1580ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP PRC1206TTC10W1.58K+-0.1% vs AR06ABBW1581
AR06BBBW1581 Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.125W, 1580ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP PRC1206TTC10W1.58K+-0.1% vs AR06BBBW1581
RN73C2B1K58ATDF TE Connectivity Check for Price RESISTOR, THIN FILM, 0.125W, 0.05%, 10ppm, 1580ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT PRC1206TTC10W1.58K+-0.1% vs RN73C2B1K58ATDF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRC1206TTC10W1.58K+-0.1% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRC1206TTC10W1.58K+-0.1% by Precision Resistive Products Inc

Select Manufacturer
Which Manufacturer of PRC1206TTC10W1.58K+-0.1% would you like to use for your alert(s)?
  • Please alert me when PRC1206TTC10W1.58K+-0.1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRC1206TTC10W1.58K+-0.1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRC1206TTC10W1.58K+-0.1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRC1206TTC10W1.58K+-0.1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRC1206TTC10W1.58K+-0.1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRC1206TTC10W1.58K+-0.1% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: