PRC1206TC10W2.61K+-0.05%
Precision Resistive Products Inc
Description: Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206,

Overview of PRC1206TC10W2.61K+-0.05% by Precision Resistive Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PRC1206TC10W2.61K+-0.05% by Precision Resistive Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PRC1206TC10W2.61K+-0.05% by Precision Resistive Products Inc

PRC1206TC10W2.61K+-0.05%
Precision Resistive Products Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Resistance
2610 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Tolerance
0.05%
Working Voltage
150 V
Want to compare parts?
  1. PRC1206TC10W2.61K+-0.05%
    Precision Resistive Products Inc
    Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206,
    VS

Alternate Parts for PRC1206TC10W2.61K+-0.05%

This table gives cross-reference parts and alternative options found for PRC1206TC10W2.61K+-0.05%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRC1206TC10W2.61K+-0.05%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TE06E2611AB Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd PRC1206TC10W2.61K+-0.05% vs TE06E2611AB
PRC1206TTC10W2.61K+-0.1% Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, Precision Resistive Products Inc PRC1206TC10W2.61K+-0.05% vs PRC1206TTC10W2.61K+-0.1%
AR12062K61+-0.1%TCR10 Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 1206, SRT Resistor Technology Gmbh PRC1206TC10W2.61K+-0.05% vs AR12062K61+-0.1%TCR10
AR06ABBW2611N Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, Viking Tech Corp PRC1206TC10W2.61K+-0.05% vs AR06ABBW2611N
AR06ATBW2611 Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp PRC1206TC10W2.61K+-0.05% vs AR06ATBW2611
TE06E2611BB Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd PRC1206TC10W2.61K+-0.05% vs TE06E2611BB
RN73C2B2K61BTD RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 2610ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TE Connectivity PRC1206TC10W2.61K+-0.05% vs RN73C2B2K61BTD
AR06BPC6W2611 Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, Token Electronics Industry Co Ltd PRC1206TC10W2.61K+-0.05% vs AR06BPC6W2611
NTR12A2611BTRF Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp PRC1206TC10W2.61K+-0.05% vs NTR12A2611BTRF
UPTF1206-8W-N-2611BT-1K Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD PRC1206TC10W2.61K+-0.05% vs UPTF1206-8W-N-2611BT-1K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRC1206TC10W2.61K+-0.05% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRC1206TC10W2.61K+-0.05% by Precision Resistive Products Inc

Select Manufacturer
Which Manufacturer of PRC1206TC10W2.61K+-0.05% would you like to use for your alert(s)?
  • Please alert me when PRC1206TC10W2.61K+-0.05% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRC1206TC10W2.61K+-0.05% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRC1206TC10W2.61K+-0.05% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRC1206TC10W2.61K+-0.05% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRC1206TC10W2.61K+-0.05%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRC1206TC10W2.61K+-0.05% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: