PRC1206TC10W2.61K+-0.05% vs PRC1206TTC10W2.61K+-0.1% feature comparison

PRC1206TC10W2.61K+-0.05% Precision Resistive Products Inc

Buy Now Datasheet

PRC1206TTC10W2.61K+-0.1% Precision Resistive Products Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.05 mm 3.05 mm
Package Style SMT SMT
Package Width 1.55 mm 1.55 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 2610 Ω 2610 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Tolerance 0.05% 0.1%
Working Voltage 150 V 150 V
Base Number Matches 3 2
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare PRC1206TC10W2.61K+-0.05% with alternatives

Compare PRC1206TTC10W2.61K+-0.1% with alternatives