PR3010A-20MQ160C
vs
PR3010A-33MQ160B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PERFORMANCE SEMICONDUCTOR CORP
PERFORMANCE SEMICONDUCTOR CORP
Part Package Code
QFP
QFP
Package Description
QFP, QFP160,1.2SQ
QFP, QFP160,1.2SQ
Pin Count
160
160
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
Barrel Shifter
NO
NO
Boundary Scan
NO
NO
Bus Compatibility
R3000A
R3000A
Clock Frequency-Max
20 MHz
33 MHz
External Data Bus Width
32
32
JESD-30 Code
S-MQFP-G160
S-MQFP-G160
JESD-609 Code
e0
e0
Length
27.65 mm
27.65 mm
Number of Terminals
160
160
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
METAL
Package Code
QFP
QFP
Package Equivalence Code
QFP160,1.2SQ
QFP160,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.85 mm
3.85 mm
Supply Current-Max
325 mA
475 mA
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
QUAD
QUAD
Width
27.65 mm
27.65 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, FLOATING POINT ACCELERATOR
MATH PROCESSOR, FLOATING POINT ACCELERATOR
Base Number Matches
1
1
ECCN Code
3A991.A.2
Screening Level
38535Q/M;38534H;883B
Compare PR3010A-20MQ160C with alternatives
Compare PR3010A-33MQ160B with alternatives