PR12DTD1273
Viking Tech Corp
Description: Fixed Resistor, Thin Film, 0.5W, 127000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP

Overview of PR12DTD1273 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PR12DTD1273 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PR12DTD1273 by Viking Tech Corp

PR12DTD1273
Viking Tech Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
127000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. PR12DTD1273
    Viking Tech Corp
    Fixed Resistor, Thin Film, 0.5W, 127000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for PR12DTD1273

This table gives cross-reference parts and alternative options found for PR12DTD1273. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR12DTD1273, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TG12H1273DB Fixed Resistor, Thin Film, 0.5W, 127000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd PR12DTD1273 vs TG12H1273DB
RN25D1273CT4-50 Fixed Resistor, Thin Film, 0.5W, 127000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Cal-Chip Electronics PR12DTD1273 vs RN25D1273CT4-50
RN73G3A1273D Fixed Resistor, Thin Film, 0.5W, 127000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation PR12DTD1273 vs RN73G3A1273D
CAR2512127KOHMS0.5%50PPM Fixed Resistor, Thin Film, 0.5W, 127000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Riedon PR12DTD1273 vs CAR2512127KOHMS0.5%50PPM
RNCF2512DTC127K Fixed Resistor, Thin Film, 0.5W, 127000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc PR12DTD1273 vs RNCF2512DTC127K
AR12DTD1273 Fixed Resistor, Thin Film, 0.5W, 127000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp PR12DTD1273 vs AR12DTD1273
AR2512127K+-0.5%TCR50 Fixed Resistor, Thin Film, 0.5W, 127000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 2512, SRT Resistor Technology Gmbh PR12DTD1273 vs AR2512127K+-0.5%TCR50
NTRA50D1273DTR1KQYF Fixed Resistor, Thin Film, 0.5W, 127000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp PR12DTD1273 vs NTRA50D1273DTR1KQYF
RNCF2512DKC127K Fixed Resistor, Thin Film, 0.5W, 127000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc PR12DTD1273 vs RNCF2512DKC127K
CPF2512D127KC Fixed Resistor, Thin Film, 0.5W, 127000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP TE Connectivity PR12DTD1273 vs CPF2512D127KC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PR12DTD1273 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PR12DTD1273 by Viking Tech Corp

  • Please alert me when PR12DTD1273 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PR12DTD1273 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PR12DTD1273 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PR12DTD1273 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PR12DTD1273.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PR12DTD1273 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: