RNCF2512DKC127K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.5W, 127000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP

Overview of RNCF2512DKC127K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNCF2512DKC127K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNCF2512DKC127K by SEI Stackpole Electronics Inc

RNCF2512DKC127K
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
127000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RNCF2512DKC127K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.5W, 127000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for RNCF2512DKC127K

This table gives cross-reference parts and alternative options found for RNCF2512DKC127K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512DKC127K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TG12H1273DB Fixed Resistor, Thin Film, 0.5W, 127000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RNCF2512DKC127K vs TG12H1273DB
RN25D1273CT4-50 Fixed Resistor, Thin Film, 0.5W, 127000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Cal-Chip Electronics RNCF2512DKC127K vs RN25D1273CT4-50
RN73G3A1273D Fixed Resistor, Thin Film, 0.5W, 127000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RNCF2512DKC127K vs RN73G3A1273D
CAR2512127KOHMS0.5%50PPM Fixed Resistor, Thin Film, 0.5W, 127000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Riedon RNCF2512DKC127K vs CAR2512127KOHMS0.5%50PPM
RNCF2512DTC127K Fixed Resistor, Thin Film, 0.5W, 127000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc RNCF2512DKC127K vs RNCF2512DTC127K
AR12DTD1273 Fixed Resistor, Thin Film, 0.5W, 127000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RNCF2512DKC127K vs AR12DTD1273
AR2512127K+-0.5%TCR50 Fixed Resistor, Thin Film, 0.5W, 127000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 2512, SRT Resistor Technology Gmbh RNCF2512DKC127K vs AR2512127K+-0.5%TCR50
NTRA50D1273DTR1KQYF Fixed Resistor, Thin Film, 0.5W, 127000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp RNCF2512DKC127K vs NTRA50D1273DTR1KQYF
CPF2512D127KC Fixed Resistor, Thin Film, 0.5W, 127000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP TE Connectivity RNCF2512DKC127K vs CPF2512D127KC
RT2512D127350PPM Fixed Resistor, Thin Film, 0.5W, 127000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Synton-Tech Corp RNCF2512DKC127K vs RT2512D127350PPM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF2512DKC127K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF2512DKC127K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF2512DKC127K would you like to use for your alert(s)?
  • Please alert me when RNCF2512DKC127K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF2512DKC127K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF2512DKC127K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF2512DKC127K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF2512DKC127K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF2512DKC127K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: