Part Details for PR10BTD32R4 by Viking Tech Corp
Overview of PR10BTD32R4 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR10BTD32R4
PR10BTD32R4 CAD Models
PR10BTD32R4 Part Data Attributes
|
PR10BTD32R4
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PR10BTD32R4
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 32.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for PR10BTD32R4
This table gives cross-reference parts and alternative options found for PR10BTD32R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR10BTD32R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR10ATD32R4N | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | PR10BTD32R4 vs AR10ATD32R4N |
RNCF57T232.40.05%I | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PR10BTD32R4 vs RNCF57T232.40.05%I |
NTRA25A32R4DTRQYF | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | PR10BTD32R4 vs NTRA25A32R4DTRQYF |
TR10H32R4AT | Fixed Resistor, Thin Film, 0.333W, 32.4ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | PR10BTD32R4 vs TR10H32R4AT |
TF10H32R4AT | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | PR10BTD32R4 vs TF10H32R4AT |
NTRC50B32R4DTRF | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | PR10BTD32R4 vs NTRC50B32R4DTRF |
NTR25B32R4DTR1KF | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | NIC Components Corp | PR10BTD32R4 vs NTR25B32R4DTR1KF |
CPF2010A32R4C | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | TE Connectivity | PR10BTD32R4 vs CPF2010A32R4C |
RMT50R-32R4-B50 | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | RFE International Inc | PR10BTD32R4 vs RMT50R-32R4-B50 |
TFCR2010-4W-C-32R4BT | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | PR10BTD32R4 vs TFCR2010-4W-C-32R4BT |