Part Details for TR10H32R4AT by Fenghua (HK) Electronics Ltd
Overview of TR10H32R4AT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR10H32R4AT
TR10H32R4AT CAD Models
TR10H32R4AT Part Data Attributes
|
TR10H32R4AT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TR10H32R4AT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.333W, 32.4ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 32.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TR10H32R4AT
This table gives cross-reference parts and alternative options found for TR10H32R4AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR10H32R4AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR10ATD32R4N | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | TR10H32R4AT vs AR10ATD32R4N |
RNCF57T232.40.05%I | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TR10H32R4AT vs RNCF57T232.40.05%I |
NTRA25A32R4DTRQYF | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | TR10H32R4AT vs NTRA25A32R4DTRQYF |
TF10H32R4AT | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10H32R4AT vs TF10H32R4AT |
NTRC50B32R4DTRF | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | TR10H32R4AT vs NTRC50B32R4DTRF |
NTR25B32R4DTR1KF | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | NIC Components Corp | TR10H32R4AT vs NTR25B32R4DTR1KF |
CPF2010A32R4C | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | TE Connectivity | TR10H32R4AT vs CPF2010A32R4C |
RMT50R-32R4-B50 | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | RFE International Inc | TR10H32R4AT vs RMT50R-32R4-B50 |
TFCR2010-4W-C-32R4BT | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | TR10H32R4AT vs TFCR2010-4W-C-32R4BT |
RNC57T232.40.05%I | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TR10H32R4AT vs RNC57T232.40.05%I |