Part Details for PR10BTD1204 by Viking Tech Corp
Overview of PR10BTD1204 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR10BTD1204
PR10BTD1204 CAD Models
PR10BTD1204 Part Data Attributes
|
PR10BTD1204
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PR10BTD1204
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 1200000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for PR10BTD1204
This table gives cross-reference parts and alternative options found for PR10BTD1204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR10BTD1204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR10BTD1204N | Fixed Resistor, Thin Film, 0.25W, 1200000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | PR10BTD1204 vs AR10BTD1204N |
NTR25B1204DTR1KF | Fixed Resistor, Thin Film, 0.25W, 1200000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | NIC Components Corp | PR10BTD1204 vs NTR25B1204DTR1KF |
RNC57T21.2M0.1%R | Fixed Resistor, Thin Film, 0.25W, 1200000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | PR10BTD1204 vs RNC57T21.2M0.1%R |
RNCF57T21.2M0.1%R | Fixed Resistor, Thin Film, 0.25W, 1200000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PR10BTD1204 vs RNCF57T21.2M0.1%R |
AR10BBD1204N | Fixed Resistor, Thin Film, 0.25W, 1200000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | PR10BTD1204 vs AR10BBD1204N |
AR10BBD1204 | Fixed Resistor, Thin Film, 0.25W, 1200000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | PR10BTD1204 vs AR10BBD1204 |
RNCF2010BKC1M20 | Fixed Resistor, Thin Film, 0.25W, 1200000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | PR10BTD1204 vs RNCF2010BKC1M20 |
RNCF2010BTC1M20 | Fixed Resistor, Thin Film, 0.25W, 1200000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | PR10BTD1204 vs RNCF2010BTC1M20 |
RN20B1204CT1-50 | Fixed Resistor, Thin Film, 0.25W, 1200000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | Cal-Chip Electronics | PR10BTD1204 vs RN20B1204CT1-50 |
RN73G2H1204B | Fixed Resistor, Thin Film, 0.25W, 1200000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | PR10BTD1204 vs RN73G2H1204B |