Part Details for RNCF2010BKC1M20 by SEI Stackpole Electronics Inc
Overview of RNCF2010BKC1M20 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF2010BKC1M20
RNCF2010BKC1M20 CAD Models
RNCF2010BKC1M20 Part Data Attributes
|
RNCF2010BKC1M20
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2010BKC1M20
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 1200000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNCF2010BKC1M20
This table gives cross-reference parts and alternative options found for RNCF2010BKC1M20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2010BKC1M20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR10BTD1204N | Fixed Resistor, Thin Film, 0.25W, 1200000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | RNCF2010BKC1M20 vs AR10BTD1204N |
NTR25B1204DTR1KF | Fixed Resistor, Thin Film, 0.25W, 1200000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | NIC Components Corp | RNCF2010BKC1M20 vs NTR25B1204DTR1KF |
RNC57T21.2M0.1%R | Fixed Resistor, Thin Film, 0.25W, 1200000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RNCF2010BKC1M20 vs RNC57T21.2M0.1%R |
RNCF57T21.2M0.1%R | Fixed Resistor, Thin Film, 0.25W, 1200000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNCF2010BKC1M20 vs RNCF57T21.2M0.1%R |
AR10BBD1204N | Fixed Resistor, Thin Film, 0.25W, 1200000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | RNCF2010BKC1M20 vs AR10BBD1204N |
AR10BBD1204 | Fixed Resistor, Thin Film, 0.25W, 1200000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RNCF2010BKC1M20 vs AR10BBD1204 |
RNCF2010BTC1M20 | Fixed Resistor, Thin Film, 0.25W, 1200000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RNCF2010BKC1M20 vs RNCF2010BTC1M20 |
RN20B1204CT1-50 | Fixed Resistor, Thin Film, 0.25W, 1200000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | Cal-Chip Electronics | RNCF2010BKC1M20 vs RN20B1204CT1-50 |
PR10BTD1204 | Fixed Resistor, Thin Film, 0.25W, 1200000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RNCF2010BKC1M20 vs PR10BTD1204 |
RN73G2H1204B | Fixed Resistor, Thin Film, 0.25W, 1200000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RNCF2010BKC1M20 vs RN73G2H1204B |