Part Details for PR10BTC2743 by Viking Tech Corp
Overview of PR10BTC2743 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR10BTC2743
PR10BTC2743 CAD Models
PR10BTC2743 Part Data Attributes
|
PR10BTC2743
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PR10BTC2743
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 274000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 274000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for PR10BTC2743
This table gives cross-reference parts and alternative options found for PR10BTC2743. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR10BTC2743, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR10BBC2743N | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | PR10BTC2743 vs AR10BBC2743N |
AR10BBC2743 | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | PR10BTC2743 vs AR10BBC2743 |
AR10BTC2743N | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | PR10BTC2743 vs AR10BTC2743N |
NTR25A2743CTRF | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | PR10BTC2743 vs NTR25A2743CTRF |
RN20B2743CT4-25 | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | PR10BTC2743 vs RN20B2743CT4-25 |
TF10G2743AC | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | PR10BTC2743 vs TF10G2743AC |
RN20A2743CT1-25 | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | PR10BTC2743 vs RN20A2743CT1-25 |
AR10ATC2743 | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | PR10BTC2743 vs AR10ATC2743 |
NTR25A2743CTR1KF | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | NIC Components Corp | PR10BTC2743 vs NTR25A2743CTR1KF |
RNCF57T9274K0.1%R | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PR10BTC2743 vs RNCF57T9274K0.1%R |