Part Details for AR10BBC2743N by Viking Tech Corp
Overview of AR10BBC2743N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR10BBC2743N
AR10BBC2743N CAD Models
AR10BBC2743N Part Data Attributes
|
AR10BBC2743N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR10BBC2743N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 274000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1909,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 274000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR10BBC2743N
This table gives cross-reference parts and alternative options found for AR10BBC2743N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10BBC2743N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR10BTC2743 | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AR10BBC2743N vs PR10BTC2743 |
TR10G2743AC | Fixed Resistor, Thin Film, 0.333W, 274000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AR10BBC2743N vs TR10G2743AC |
RN20A2743CT4-25 | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | AR10BBC2743N vs RN20A2743CT4-25 |
RNCF57T9274K0.1%R | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR10BBC2743N vs RNCF57T9274K0.1%R |
NTRA25B2743CTRQYF | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | AR10BBC2743N vs NTRA25B2743CTRQYF |
NTRA25A2743CTRQYF | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | AR10BBC2743N vs NTRA25A2743CTRQYF |
TR10G2743BC | Fixed Resistor, Thin Film, 0.333W, 274000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AR10BBC2743N vs TR10G2743BC |
CPF2010B274KE1 | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010 | TE Connectivity | AR10BBC2743N vs CPF2010B274KE1 |
NTR25A2743CTRF | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | AR10BBC2743N vs NTR25A2743CTRF |
NTR25B2743CTR1KF | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, | NIC Components Corp | AR10BBC2743N vs NTR25B2743CTR1KF |