Part Details for PR06DTD6203 by Viking Tech Corp
Overview of PR06DTD6203 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR06DTD6203
PR06DTD6203 CAD Models
PR06DTD6203 Part Data Attributes
|
PR06DTD6203
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PR06DTD6203
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 620000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for PR06DTD6203
This table gives cross-reference parts and alternative options found for PR06DTD6203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR06DTD6203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF1206D620KC | RESISTOR, THIN FILM, 0.125W, 0.5%, 50ppm, 620000ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | PR06DTD6203 vs CPF1206D620KC |
PRC1206TTC50W620K+-0.5% | Fixed Resistor, Thin Film, 0.125W, 620000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | PR06DTD6203 vs PRC1206TTC50W620K+-0.5% |
NTRC12D6203DTRF | Fixed Resistor, Thin Film, 0.125W, 620000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | PR06DTD6203 vs NTRC12D6203DTRF |
AR06DTD6203 | Fixed Resistor, Thin Film, 0.125W, 620000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Liean-Gimn Enterprise Co Ltd | PR06DTD6203 vs AR06DTD6203 |
TFCR1206-8W-C-6203DT | Fixed Resistor, Thin Film, 0.125W, 620000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | PR06DTD6203 vs TFCR1206-8W-C-6203DT |
AR06DTD6203 | Fixed Resistor, Thin Film, 0.5W, 620000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | PR06DTD6203 vs AR06DTD6203 |
NTR12D6203DTR1KF | Fixed Resistor, Thin Film, 0.125W, 620000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | PR06DTD6203 vs NTR12D6203DTR1KF |
NTR12D6203DTRF | Fixed Resistor, Thin Film, 0.125W, 620000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | PR06DTD6203 vs NTR12D6203DTRF |
RN73G2BTD6203D | Fixed Resistor, Thin Film, 0.125W, 620000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | PR06DTD6203 vs RN73G2BTD6203D |
NTRA12D6203DTRQYF | Fixed Resistor, Thin Film, 0.125W, 620000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | PR06DTD6203 vs NTRA12D6203DTRQYF |