Part Details for NTRA12D6203DTRQYF by NIC Components Corp
Overview of NTRA12D6203DTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA12D6203DTRQYF
NTRA12D6203DTRQYF CAD Models
NTRA12D6203DTRQYF Part Data Attributes
|
NTRA12D6203DTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA12D6203DTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 620000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTRA12D6203DTRQYF
This table gives cross-reference parts and alternative options found for NTRA12D6203DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA12D6203DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF1206D620KC | RESISTOR, THIN FILM, 0.125W, 0.5%, 50ppm, 620000ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | NTRA12D6203DTRQYF vs CPF1206D620KC |
AR06DTD6203 | Fixed Resistor, Thin Film, 0.5W, 620000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTRA12D6203DTRQYF vs AR06DTD6203 |
RNCS1206DTC620K | Fixed Resistor, Thin Film, 0.125W, 620000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRA12D6203DTRQYF vs RNCS1206DTC620K |
NTR12D6203DTRF | Fixed Resistor, Thin Film, 0.125W, 620000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | NTRA12D6203DTRQYF vs NTR12D6203DTRF |
RNCS1206DKC620K | Fixed Resistor, Thin Film, 0.125W, 620000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRA12D6203DTRQYF vs RNCS1206DKC620K |
PRC1206TC50W620K+-0.5% | Fixed Resistor, Thin Film, 0.125W, 620000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | NTRA12D6203DTRQYF vs PRC1206TC50W620K+-0.5% |
PRC1206TTC50W620K+-0.5% | Fixed Resistor, Thin Film, 0.125W, 620000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | NTRA12D6203DTRQYF vs PRC1206TTC50W620K+-0.5% |
RN73G2BTD6203D | Fixed Resistor, Thin Film, 0.125W, 620000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | NTRA12D6203DTRQYF vs RN73G2BTD6203D |