PQ60050QTA30PNS-G
vs
PQ60050QTA30NNS-G
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SYNQOR INC
|
SYNQOR INC
|
Part Package Code |
MODULE
|
MODULE
|
Package Description |
QUARTER BRICK PACKAGE-8
|
QUARTER BRICK PACKAGE-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CSA, EN, IEC, UL
|
CSA, EN, IEC, UL
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Efficiency (Main Output) |
85%
|
85%
|
Input Voltage-Max |
75 V
|
75 V
|
Input Voltage-Min |
35 V
|
35 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XDMA-P8
|
R-XDMA-P8
|
JESD-609 Code |
e3
|
e3
|
Length |
58.4 mm
|
58.4 mm
|
Line Regulation-Max |
0.3%
|
0.3%
|
Load Regulation-Max |
0.3%
|
0.3%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Output Current-Max |
30 A
|
30 A
|
Output Voltage-Max |
5.5 V
|
5.5 V
|
Output Voltage-Min |
4 V
|
4 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MODULE
|
MODULE
|
Protections |
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
11.4 mm
|
11.4 mm
|
Surface Mount |
YES
|
YES
|
Switching Frequency-Max |
230 kHz
|
230 kHz
|
Technology |
HYBRID
|
HYBRID
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
MATTE TIN OVER NICKEL
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
150 W
|
150 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
36.8 mm
|
36.8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PQ60050QTA30PNS-G with alternatives
Compare PQ60050QTA30NNS-G with alternatives