PQ60033SGL20PNS
SynQor
Description: DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid,

Overview of PQ60033SGL20PNS by SynQor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for PQ60033SGL20PNS by SynQor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PQ60033SGL20PNS by SynQor

PQ60033SGL20PNS
SynQor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SYNQOR INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
35 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P8
JESD-609 Code
e3
Load Regulation-Max
0.15%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Output Voltage-Max
3.63 V
Output Voltage-Min
2.97 V
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
66 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. PQ60033SGL20PNS
    SynQor
    DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid,
    VS

Alternate Parts for PQ60033SGL20PNS

This table gives cross-reference parts and alternative options found for PQ60033SGL20PNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ60033SGL20PNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PQ60033SGL20PNS-G DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT PACKAGE-8 SynQor PQ60033SGL20PNS vs PQ60033SGL20PNS-G
Part Number Description Manufacturer Compare
PXF60-48S3P3 DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, PACKAGE-9 TDK Corporation PQ60033SGL20PNS vs PXF60-48S3P3
HAS040ZE-ANT81H DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid Bel Power Solutions PQ60033SGL20PNS vs HAS040ZE-ANT81H
HAS040ZE-ANT93V DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid Bel Power Solutions PQ60033SGL20PNS vs HAS040ZE-ANT93V
HAS040ZE-ANT91H DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid Bel Power Solutions PQ60033SGL20PNS vs HAS040ZE-ANT91H
HAS040ZE-ANT9 DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid Bel Power Solutions PQ60033SGL20PNS vs HAS040ZE-ANT9
HAS040ZE-AT81V DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid Bel Power Solutions PQ60033SGL20PNS vs HAS040ZE-AT81V
HAS040ZE-AT3H DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid Bel Power Solutions PQ60033SGL20PNS vs HAS040ZE-AT3H
PQ60033SGL20PRS DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, SynQor PQ60033SGL20PNS vs PQ60033SGL20PRS
HAS040ZE-AT9 DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid Bel Power Solutions PQ60033SGL20PNS vs HAS040ZE-AT9
HAS040ZE-ANT3V DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid Bel Power Solutions PQ60033SGL20PNS vs HAS040ZE-ANT3V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PQ60033SGL20PNS by SynQor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PQ60033SGL20PNS by SynQor

Select Manufacturer
Which Manufacturer of PQ60033SGL20PNS would you like to use for your alert(s)?
  • Please alert me when PQ60033SGL20PNS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PQ60033SGL20PNS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PQ60033SGL20PNS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PQ60033SGL20PNS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PQ60033SGL20PNS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PQ60033SGL20PNS by SynQor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: