PQ60033SGL20NRS
SynQor
Description: DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid,

Overview of PQ60033SGL20NRS by SynQor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for PQ60033SGL20NRS by SynQor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PQ60033SGL20NRS by SynQor

PQ60033SGL20NRS
SynQor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SYNQOR INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
35 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P8
JESD-609 Code
e3
Load Regulation-Max
0.15%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Output Voltage-Max
3.63 V
Output Voltage-Min
2.97 V
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
66 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. PQ60033SGL20NRS
    SynQor
    DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid,
    VS

Alternate Parts for PQ60033SGL20NRS

This table gives cross-reference parts and alternative options found for PQ60033SGL20NRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ60033SGL20NRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PQ60033SGL20NRS-G DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT PACKAGE-8 SynQor PQ60033SGL20NRS vs PQ60033SGL20NRS-G
Part Number Description Manufacturer Compare
HAS040ZE-ANT81H DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid Bel Power Solutions PQ60033SGL20NRS vs HAS040ZE-ANT81H
ULS-3.3/20-D48NL2-C DC-DC Regulated Power Supply Module, 1 Output, 66.66W, Hybrid, ROHS COMPLIANT, SIXTEENTH-BRICK, PACKAGE-8 Murata Power Solutions PQ60033SGL20NRS vs ULS-3.3/20-D48NL2-C
HAS040ZE-AT3V DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid Bel Power Solutions PQ60033SGL20NRS vs HAS040ZE-AT3V
HAS040ZE-ANT83H DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid Bel Power Solutions PQ60033SGL20NRS vs HAS040ZE-ANT83H
HAS040ZE-ANT93V DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid Bel Power Solutions PQ60033SGL20NRS vs HAS040ZE-ANT93V
HAS040ZE-AT92H DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid Bel Power Solutions PQ60033SGL20NRS vs HAS040ZE-AT92H
PQ60033SGL20PKS DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, SynQor PQ60033SGL20NRS vs PQ60033SGL20PKS
HAS040ZE-ANT8 DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid Bel Power Solutions PQ60033SGL20NRS vs HAS040ZE-ANT8
HAS040ZE-AT93V DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid Bel Power Solutions PQ60033SGL20NRS vs HAS040ZE-AT93V
PTEA420033N2AD 1-OUTPUT 66W DC-DC REG PWR SUPPLY MODULE, PLASTIC, DIP-8 Texas Instruments PQ60033SGL20NRS vs PTEA420033N2AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PQ60033SGL20NRS by SynQor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PQ60033SGL20NRS by SynQor

  • Please alert me when PQ60033SGL20NRS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PQ60033SGL20NRS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PQ60033SGL20NRS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PQ60033SGL20NRS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PQ60033SGL20NRS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PQ60033SGL20NRS by SynQor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: