There are no models available for this part yet.
Overview of PPL05250SA448E by Thinking Electronic Industrial Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Automotive
CAD Models for PPL05250SA448E by Thinking Electronic Industrial Co Ltd
Part Data Attributes for PPL05250SA448E by Thinking Electronic Industrial Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
THINKING ELECTRONIC INDUSTRIAL CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
AMMO PACK
|
Resistance
|
25 Ω
|
Resistor Type
|
PTC THERMISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
TEMPERATURE SENSING
|
Alternate Parts for PPL05250SA448E
This table gives cross-reference parts and alternative options found for PPL05250SA448E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPL05250SA448E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPL05250SA448W | PTC Thermistor, 25ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Thinking Electronic Industrial Co Ltd | PPL05250SA448E vs PPL05250SA448W |
PPL05250SA448B | PTC Thermistor, 25ohm, Through Hole Mount, RADIAL LEADED | Thinking Electronic Industrial Co Ltd | PPL05250SA448E vs PPL05250SA448B |
PPL05250SA448R | PTC Thermistor, 25ohm, Through Hole Mount, RADIAL LEADED | Thinking Electronic Industrial Co Ltd | PPL05250SA448E vs PPL05250SA448R |
PPL05250SA448Y | PTC Thermistor, 25ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Thinking Electronic Industrial Co Ltd | PPL05250SA448E vs PPL05250SA448Y |
PPL05250SA448A | PTC Thermistor, 25ohm, Through Hole Mount, RADIAL LEADED | Thinking Electronic Industrial Co Ltd | PPL05250SA448E vs PPL05250SA448A |
PPL05250SA448U | PTC Thermistor, 25ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Thinking Electronic Industrial Co Ltd | PPL05250SA448E vs PPL05250SA448U |
PPL05250SA448F | PTC Thermistor, 25ohm, Through Hole Mount, RADIAL LEADED | Thinking Electronic Industrial Co Ltd | PPL05250SA448E vs PPL05250SA448F |