Part Details for PPL05250SA448R by Thinking Electronic Industrial Co Ltd
Overview of PPL05250SA448R by Thinking Electronic Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PPL05250SA448R
PPL05250SA448R CAD Models
PPL05250SA448R Part Data Attributes
|
PPL05250SA448R
Thinking Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PPL05250SA448R
Thinking Electronic Industrial Co Ltd
PTC Thermistor, 25ohm, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THINKING ELECTRONIC INDUSTRIAL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Resistance | 25 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for PPL05250SA448R
This table gives cross-reference parts and alternative options found for PPL05250SA448R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPL05250SA448R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PPL05250SA448E | Thinking Electronic Industrial Co Ltd | Check for Price | PTC Thermistor, 25ohm, Through Hole Mount, RADIAL LEADED | PPL05250SA448R vs PPL05250SA448E |
PPL05250SA448F | Thinking Electronic Industrial Co Ltd | Check for Price | PTC Thermistor, 25ohm, Through Hole Mount, RADIAL LEADED | PPL05250SA448R vs PPL05250SA448F |
PPL05250SA448B | Thinking Electronic Industrial Co Ltd | Check for Price | PTC Thermistor, 25ohm, Through Hole Mount, RADIAL LEADED | PPL05250SA448R vs PPL05250SA448B |
PPL05250SA448A | Thinking Electronic Industrial Co Ltd | Check for Price | PTC Thermistor, 25ohm, Through Hole Mount, RADIAL LEADED | PPL05250SA448R vs PPL05250SA448A |
PPL05250SA448U | Thinking Electronic Industrial Co Ltd | Check for Price | PTC Thermistor, 25ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | PPL05250SA448R vs PPL05250SA448U |
PPL05250SA448X | Thinking Electronic Industrial Co Ltd | Check for Price | PTC Thermistor, 25ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | PPL05250SA448R vs PPL05250SA448X |