There are no models available for this part yet.
Overview of PPC7448VS1250NC by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PPC7448VS1250NC by NXP Semiconductors
Part Data Attributes for PPC7448VS1250NC by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
LGA,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
1250 MHz
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-CBGA-N360
|
Length
|
25 mm
|
Low Power Mode
|
YES
|
Number of Terminals
|
360
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
LGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.8 mm
|
Speed
|
1250 MHz
|
Supply Voltage-Max
|
1.15 V
|
Supply Voltage-Min
|
1.05 V
|
Supply Voltage-Nom
|
1.1 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Width
|
25 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Alternate Parts for PPC7448VS1250NC
This table gives cross-reference parts and alternative options found for PPC7448VS1250NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC7448VS1250NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPC7448VU1250NC | 32-BIT, 1250MHz, RISC PROCESSOR, CLGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 | Freescale Semiconductor | PPC7448VS1250NC vs PPC7448VU1250NC |
PPC7448VS1250ND | 32-BIT, 1250MHz, RISC PROCESSOR, CLGA360 | NXP Semiconductors | PPC7448VS1250NC vs PPC7448VS1250ND |
PPC7448HX1250ND | 32-BIT, 1250MHz, RISC PROCESSOR, CBGA360 | NXP Semiconductors | PPC7448VS1250NC vs PPC7448HX1250ND |
PPC7448VU1250ND | 32-BIT, 1250MHz, RISC PROCESSOR, CLGA360 | NXP Semiconductors | PPC7448VS1250NC vs PPC7448VU1250ND |
MC7448HX1250NC | 32-BIT, 1250MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360 | Freescale Semiconductor | PPC7448VS1250NC vs MC7448HX1250NC |
MC7448VU1250ND | 32-Bit Power Architecture MPU, 1.250GHz, 1MB L2, AltiVec, MPX/60x Bus | Freescale Semiconductor | PPC7448VS1250NC vs MC7448VU1250ND |
PPC7448HX1250NC | 32-BIT, 1250MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360 | Freescale Semiconductor | PPC7448VS1250NC vs PPC7448HX1250NC |
PPC7448VU1250NC | 32-BIT, 1250MHz, RISC PROCESSOR, CLGA360 | NXP Semiconductors | PPC7448VS1250NC vs PPC7448VU1250NC |
PPC7448VS1250NC | 32-BIT, 1250MHz, RISC PROCESSOR, CLGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 | Freescale Semiconductor | PPC7448VS1250NC vs PPC7448VS1250NC |
PPC7448HX1250ND | 32-BIT, 1250MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360 | Freescale Semiconductor | PPC7448VS1250NC vs PPC7448HX1250ND |