Microcontrollers and Processors
PPC440GR-3JB667CZ
Applied Micro Circuits Corporation
Description: RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA456, 35 X 35 MM, ROHS COMPLIANT, PLASTIC, BGA-456

Overview of PPC440GR-3JB667CZ by Applied Micro Circuits Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PPC440GR-3JB667CZ by Applied Micro Circuits Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PPC440GR-3JB667CZ by Applied Micro Circuits Corporation

PPC440GR-3JB667CZ
Applied Micro Circuits Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
APPLIED MICRO CIRCUITS CORP
Part Package Code
BGA
Package Description
BGA,
Pin Count
456
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66.66 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B456
JESD-609 Code
e1
Length
35 mm
Low Power Mode
YES
Number of Terminals
456
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Speed
667 MHz
Supply Voltage-Max
1.6 V
Supply Voltage-Min
1.4 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
35 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. PPC440GR-3JB667CZ
    Applied Micro Circuits Corporation
    RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA456, 35 X 35 MM, ROHS COMPLIANT, PLASTIC, BGA-456
    VS

Alternate Parts for PPC440GR-3JB667CZ

This table gives cross-reference parts and alternative options found for PPC440GR-3JB667CZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC440GR-3JB667CZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PPC440GR-3BA667CZ RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA456, 35 MM, THERMALLY ENHANCED, PLASTIC, BGA-456 Applied Micro Circuits Corporation PPC440GR-3JB667CZ vs PPC440GR-3BA667CZ
PPC440GR-3BB667CZ RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA456, 35 X 35 MM, PLASTIC, BGA-456 Applied Micro Circuits Corporation PPC440GR-3JB667CZ vs PPC440GR-3BB667CZ
PPC440GR-3JA667C RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA456, 35 MM, ROHS COMPLIANT, THERMALLY ENHANCED, PLASTIC, BGA-456 Applied Micro Circuits Corporation PPC440GR-3JB667CZ vs PPC440GR-3JA667C
PPC440GR-3JA667CZ RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA456, 35 MM, ROHS COMPLIANT, THERMALLY ENHANCED, PLASTIC, BGA-456 Applied Micro Circuits Corporation PPC440GR-3JB667CZ vs PPC440GR-3JA667CZ
Part Number Description Manufacturer Compare
PPC440EP-3BC667C RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA456, 35 X 35 MM, PLASTIC, BGA-456 Applied Micro Circuits Corporation PPC440GR-3JB667CZ vs PPC440EP-3BC667C
PPC440GR-3JA667CZ RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA456, 35 MM, ROHS COMPLIANT, THERMALLY ENHANCED, PLASTIC, BGA-456 Applied Micro Circuits Corporation PPC440GR-3JB667CZ vs PPC440GR-3JA667CZ
IBM25PPC405GPR-3DA333C RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA456, 27 MM, PLASTIC, EBGA-456 IBM PPC440GR-3JB667CZ vs IBM25PPC405GPR-3DA333C
PPC440GR-3JB533CZ RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA456, 35 X 35 MM, ROHS COMPLIANT, PLASTIC, BGA-456 Applied Micro Circuits Corporation PPC440GR-3JB667CZ vs PPC440GR-3JB533CZ
PPC440EP-3BB400C RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA456, 35 X 35 MM, PLASTIC, BGA-456 Applied Micro Circuits Corporation PPC440GR-3JB667CZ vs PPC440EP-3BB400C
RTPXA320B2C806-337 RISC Microprocessor, 806MHz, CMOS, PBGA456, 14 X 14 MM, 0.50 MM PITCH, LEAD FREE, VFBGA-456 Marvell Technology Group Ltd PPC440GR-3JB667CZ vs RTPXA320B2C806-337
PPC440EP-3JC667C RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA456, 35 X 35 MM, ROHS COMPLIANT, PLASTIC, BGA-456 Applied Micro Circuits Corporation PPC440GR-3JB667CZ vs PPC440EP-3JC667C
PPC440EP-3BC667CZ RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA456, 35 X 35 MM, PLASTIC, BGA-456 Applied Micro Circuits Corporation PPC440GR-3JB667CZ vs PPC440EP-3BC667CZ
PPC440EP-3BC333C RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA456, 35 X 35 MM, PLASTIC, BGA-456 Applied Micro Circuits Corporation PPC440GR-3JB667CZ vs PPC440EP-3BC333C
PPC405GPR-3KB266Z RISC Microprocessor, 32-Bit, 266.66MHz, CMOS, PBGA456, 27 X 27 MM, LEAD FREE, PLASTIC, EBGA-456 Applied Micro Circuits Corporation PPC440GR-3JB667CZ vs PPC405GPR-3KB266Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PPC440GR-3JB667CZ by Applied Micro Circuits Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PPC440GR-3JB667CZ by Applied Micro Circuits Corporation

  • Please alert me when PPC440GR-3JB667CZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PPC440GR-3JB667CZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PPC440GR-3JB667CZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PPC440GR-3JB667CZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PPC440GR-3JB667CZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PPC440GR-3JB667CZ by Applied Micro Circuits Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: