Part Details for PPB2203100JJS by Icel Srl
Overview of PPB2203100JJS by Icel Srl
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PPB2203100JJS
PPB2203100JJS CAD Models
PPB2203100JJS Part Data Attributes
|
PPB2203100JJS
Icel Srl
Buy Now
Datasheet
|
Compare Parts:
PPB2203100JJS
Icel Srl
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ICEL SRL | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: IEC60384-16; IEC60384-17; IEC60068 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | CECC30000 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for PPB2203100JJS
This table gives cross-reference parts and alternative options found for PPB2203100JJS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPB2203100JJS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE428SR6100JR28 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PPB2203100JJS vs PHE428SR6100JR28 |
R73104J2000RW | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PPB2203100JJS vs R73104J2000RW |
R76UR3100503-J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PPB2203100JJS vs R76UR3100503-J |
PHE428SR6100JR06L2 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PPB2203100JJS vs PHE428SR6100JR06L2 |
PHE428SR6100JR26 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PPB2203100JJS vs PHE428SR6100JR26 |
PHE428SR6100JR11 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PPB2203100JJS vs PHE428SR6100JR11 |
PHE428SR6100JR22 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PPB2203100JJS vs PHE428SR6100JR22 |
PHE428SF6100JR29 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PPB2203100JJS vs PHE428SF6100JR29 |
PHE428SF6100JR08 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PPB2203100JJS vs PHE428SF6100JR08 |
R76UW3100CK3-J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PPB2203100JJS vs R76UW3100CK3-J |