PHE428SR6100JR26
Evox Rifa / KEMET
Description: CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of PHE428SR6100JR26 by Evox Rifa / KEMET

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PHE428SR6100JR26 by Evox Rifa / KEMET
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PHE428SR6100JR26 by Evox Rifa / KEMET

PHE428SR6100JR26
Evox Rifa / KEMET
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EVOX RIFA GROUP OYJ
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
5%
Rated (AC) Voltage (URac)
650 V
Rated (DC) Voltage (URdc)
2000 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. PHE428SR6100JR26
    Evox Rifa / KEMET
    CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for PHE428SR6100JR26

This table gives cross-reference parts and alternative options found for PHE428SR6100JR26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE428SR6100JR26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PHE428SR6100JR28 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED Evox Rifa / KEMET PHE428SR6100JR26 vs PHE428SR6100JR28
R73104J2000RW Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE428SR6100JR26 vs R73104J2000RW
R76UR3100503-J Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE428SR6100JR26 vs R76UR3100503-J
PHE428SR6100JR06L2 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation PHE428SR6100JR26 vs PHE428SR6100JR06L2
PHE428SR6100JR11 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED Evox Rifa / KEMET PHE428SR6100JR26 vs PHE428SR6100JR11
PHE428SR6100JR22 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED Evox Rifa / KEMET PHE428SR6100JR26 vs PHE428SR6100JR22
PHE428SF6100JR29 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED Evox Rifa / KEMET PHE428SR6100JR26 vs PHE428SF6100JR29
PHE428SF6100JR08 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED Evox Rifa / KEMET PHE428SR6100JR26 vs PHE428SF6100JR08
R76UW3100CK3-J Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE428SR6100JR26 vs R76UW3100CK3-J
PHE428SR6100JR12 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED Evox Rifa / KEMET PHE428SR6100JR26 vs PHE428SR6100JR12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHE428SR6100JR26 by Evox Rifa / KEMET.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHE428SR6100JR26 by Evox Rifa / KEMET

Select Manufacturer
Which Manufacturer of PHE428SR6100JR26 would you like to use for your alert(s)?
  • Please alert me when PHE428SR6100JR26 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHE428SR6100JR26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHE428SR6100JR26 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHE428SR6100JR26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHE428SR6100JR26.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHE428SR6100JR26 by Evox Rifa / KEMET

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: