Part Details for PPB2162100MES by Icel Srl
Overview of PPB2162100MES by Icel Srl
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PPB2162100MES
PPB2162100MES CAD Models
PPB2162100MES Part Data Attributes
|
PPB2162100MES
Icel Srl
Buy Now
Datasheet
|
Compare Parts:
PPB2162100MES
Icel Srl
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ICEL SRL | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: IEC60384-16; IEC60384-17; IEC60068 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | CECC30000 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for PPB2162100MES
This table gives cross-reference parts and alternative options found for PPB2162100MES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPB2162100MES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1T021005H00MJSD | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PPB2162100MES vs FKP1T021005H00MJSD |
MKP1T021004B00MBSD | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PPB2162100MES vs MKP1T021004B00MBSD |
PS2310NF+/-20%1600V | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PPB2162100MES vs PS2310NF+/-20%1600V |
FKP4T021005B00MDSD | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PPB2162100MES vs FKP4T021005B00MDSD |
MKP1T021004B00MHSD | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PPB2162100MES vs MKP1T021004B00MHSD |
MKP1T021004B00MDSD | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PPB2162100MES vs MKP1T021004B00MDSD |
PPB2162100MGL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | PPB2162100MES vs PPB2162100MGL |
B32672L1103M000 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, LEAD FREE | TDK Corporation | PPB2162100MES vs B32672L1103M000 |
MKP1T021004B00MJSD | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PPB2162100MES vs MKP1T021004B00MJSD |
B32672L1103M000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.01uF, THROUGH HOLE MOUNT, LEAD FREE | TDK Epcos | PPB2162100MES vs B32672L1103M000 |