Part Details for MKP1T021004B00MDSD by Wima
Overview of MKP1T021004B00MDSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP1T021004B00MDSD
MKP1T021004B00MDSD CAD Models
MKP1T021004B00MDSD Part Data Attributes
|
MKP1T021004B00MDSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1T021004B00MDSD
Wima
Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP1T021004B00MDSD
This table gives cross-reference parts and alternative options found for MKP1T021004B00MDSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1T021004B00MDSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1T021005H00MJSD | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1T021004B00MDSD vs FKP1T021005H00MJSD |
MKP1T021004B00MBSD | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1T021004B00MDSD vs MKP1T021004B00MBSD |
PS2310NF+/-20%1600V | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MKP1T021004B00MDSD vs PS2310NF+/-20%1600V |
FKP4T021005B00MDSD | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1T021004B00MDSD vs FKP4T021005B00MDSD |
MKP1T021004B00MHSD | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1T021004B00MDSD vs MKP1T021004B00MHSD |
PPB2162100MES | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | MKP1T021004B00MDSD vs PPB2162100MES |
PPB2162100MGL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | MKP1T021004B00MDSD vs PPB2162100MGL |
B32672L1103M000 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, LEAD FREE | TDK Corporation | MKP1T021004B00MDSD vs B32672L1103M000 |
MKP1T021004B00MJSD | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1T021004B00MDSD vs MKP1T021004B00MJSD |
B32672L1103M000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.01uF, THROUGH HOLE MOUNT, LEAD FREE | TDK Epcos | MKP1T021004B00MDSD vs B32672L1103M000 |