PPB2102220JGL
Icel Srl
Description: CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of PPB2102220JGL by Icel Srl

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PPB2102220JGL by Icel Srl
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PPB2102220JGL by Icel Srl

PPB2102220JGL
Icel Srl
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ICEL SRL
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Additional Feature
STANDARD: IEC60384-16; IEC60384-17; IEC60068
Capacitance
0.022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
5%
Rated (AC) Voltage (URac)
600 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
CECC30000
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. PPB2102220JGL
    Icel Srl
    CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for PPB2102220JGL

This table gives cross-reference parts and alternative options found for PPB2102220JGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPB2102220JGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PHE428PD5220JR11 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED Evox Rifa / KEMET PPB2102220JGL vs PHE428PD5220JR11
R76QI2220JM7-J Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PPB2102220JGL vs R76QI2220JM7-J
FKP4O122204F00JFSD Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima PPB2102220JGL vs FKP4O122204F00JFSD
PHE428PD5220JR29 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED Evox Rifa / KEMET PPB2102220JGL vs PHE428PD5220JR29
R76QI2220Z330J Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PPB2102220JGL vs R76QI2220Z330J
PHE428PB5220JR27T0 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED Evox Rifa / KEMET PPB2102220JGL vs PHE428PB5220JR27T0
R76QI2220DQ7-J Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PPB2102220JGL vs R76QI2220DQ7-J
R77NI2220GY0-J Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PPB2102220JGL vs R77NI2220GY0-J
R77NI2220AA0-J Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PPB2102220JGL vs R77NI2220AA0-J
R73QN2220403-J Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PPB2102220JGL vs R73QN2220403-J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PPB2102220JGL by Icel Srl.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PPB2102220JGL by Icel Srl

Select Manufacturer
Which Manufacturer of PPB2102220JGL would you like to use for your alert(s)?
  • Please alert me when PPB2102220JGL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PPB2102220JGL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PPB2102220JGL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PPB2102220JGL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PPB2102220JGL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PPB2102220JGL by Icel Srl

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: