Part Details for FKP4O122204F00JFSD by Wima
Overview of FKP4O122204F00JFSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP4O122204F00JFSD
FKP4O122204F00JFSD CAD Models
FKP4O122204F00JFSD Part Data Attributes
|
FKP4O122204F00JFSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP4O122204F00JFSD
Wima
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKP4O122204F00JFSD
This table gives cross-reference parts and alternative options found for FKP4O122204F00JFSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP4O122204F00JFSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73QN2220503-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP4O122204F00JFSD vs R73QN2220503-J |
R76QI2220DQ30J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP4O122204F00JFSD vs R76QI2220DQ30J |
PHE428PB5220JR28T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | FKP4O122204F00JFSD vs PHE428PB5220JR28T0 |
FKP4O122205B00JDSD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP4O122204F00JFSD vs FKP4O122205B00JDSD |
R73QI2220SE3-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP4O122204F00JFSD vs R73QI2220SE3-J |
PHE428PB5220JR22T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | FKP4O122204F00JFSD vs PHE428PB5220JR22T0 |
PHE428PB5220JR27 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | FKP4O122204F00JFSD vs PHE428PB5220JR27 |
R73223J1000AN | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP4O122204F00JFSD vs R73223J1000AN |
PHE428PD5220JR16 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | FKP4O122204F00JFSD vs PHE428PD5220JR16 |
R76QI2220404-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP4O122204F00JFSD vs R76QI2220404-J |