PP72R47005630
EXXELIA Group
Description: Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED

Overview of PP72R47005630 by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for PP72R47005630 by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PP72R47005630 by EXXELIA Group

PP72R47005630
EXXELIA Group
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
compliant
Capacitance
0.0047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
5%
Rated (AC) Voltage (URac)
330 V
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. PP72R47005630
    EXXELIA Group
    Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for PP72R47005630

This table gives cross-reference parts and alternative options found for PP72R47005630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP72R47005630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PP72A4700PF+/-5%630V Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, AXIAL LEADED EXXELIA Group PP72R47005630 vs PP72A4700PF+/-5%630V
FKP3PCM104700/5/630VDCREEL18.5/360 Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima PP72R47005630 vs FKP3PCM104700/5/630VDCREEL18.5/360
MKP4PCM7.54700/5/630VDCREEL18/360 Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED Wima PP72R47005630 vs MKP4PCM7.54700/5/630VDCREEL18/360
PFR5472J630J13TA16 Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PP72R47005630 vs PFR5472J630J13TA16
B32682-A6472-J189 Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED TDK Epcos PP72R47005630 vs B32682-A6472-J189
MKP10PCM7.54700/5/630VDC Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima PP72R47005630 vs MKP10PCM7.54700/5/630VDC
B32682-A6472-J3289 Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount TDK Epcos PP72R47005630 vs B32682-A6472-J3289
FKP4PCM154700/5/630VDCREEL18.5/360 Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima PP72R47005630 vs FKP4PCM154700/5/630VDCREEL18.5/360
B32682-A6472-J3189 Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount TDK Epcos PP72R47005630 vs B32682-A6472-J3189
PFR5472J630J13TA18 Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PP72R47005630 vs PFR5472J630J13TA18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PP72R47005630 by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PP72R47005630 by EXXELIA Group

  • Please alert me when PP72R47005630 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PP72R47005630 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PP72R47005630 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PP72R47005630 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PP72R47005630.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PP72R47005630 by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: