Part Details for MKP10PCM7.54700/5/630VDC by Wima
Overview of MKP10PCM7.54700/5/630VDC by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10157547-0004SR1LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 4 Position, Top Latch, Tin (preplated) | |
10157547-0014SR1LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 14 Position, Top Latch, Tin (preplated) | |
10157547-0011SR1LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 11 Position, Top Latch, Tin (preplated) |
Part Details for MKP10PCM7.54700/5/630VDC
MKP10PCM7.54700/5/630VDC CAD Models
MKP10PCM7.54700/5/630VDC Part Data Attributes
|
MKP10PCM7.54700/5/630VDC
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP10PCM7.54700/5/630VDC
Wima
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 280 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP10PCM7.54700/5/630VDC
This table gives cross-reference parts and alternative options found for MKP10PCM7.54700/5/630VDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP10PCM7.54700/5/630VDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFR5472J630J13TA18 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP10PCM7.54700/5/630VDC vs PFR5472J630J13TA18 |
BL076K0472J-- | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MKP10PCM7.54700/5/630VDC vs BL076K0472J-- |
FKP1PCM154700/5/630VDCREEL18/360 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP10PCM7.54700/5/630VDC vs FKP1PCM154700/5/630VDCREEL18/360 |
PFR5472J630J13TR18 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP10PCM7.54700/5/630VDC vs PFR5472J630J13TR18 |
MKP3PCM7.54700/5/630VDCREEL18/360 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP10PCM7.54700/5/630VDC vs MKP3PCM7.54700/5/630VDCREEL18/360 |
B32682-A6472-J3289 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount | TDK Epcos | MKP10PCM7.54700/5/630VDC vs B32682-A6472-J3289 |
MKP10PCM7.54700/5/630VDCREEL16.5/360 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP10PCM7.54700/5/630VDC vs MKP10PCM7.54700/5/630VDCREEL16.5/360 |
MKP2PCM54700/5/630VDCREEL18/360 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP10PCM7.54700/5/630VDC vs MKP2PCM54700/5/630VDCREEL18/360 |
B32620-A6472-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MKP10PCM7.54700/5/630VDC vs B32620-A6472-J |
MKP1841247634G | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MKP10PCM7.54700/5/630VDC vs MKP1841247634G |