Part Details for PP72R3.310160 by EXXELIA Group
Overview of PP72R3.310160 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-101-60LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 60 Positions | |
61083-101602LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 100 Positions. | |
61083-101609LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 100 Positions. |
Part Details for PP72R3.310160
PP72R3.310160 CAD Models
PP72R3.310160 Part Data Attributes
|
PP72R3.310160
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PP72R3.310160
EXXELIA Group
Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 100 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PP72R3.310160
This table gives cross-reference parts and alternative options found for PP72R3.310160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP72R3.310160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PP72R3.3UF+/-10%160V | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PP72R3.310160 vs PP72R3.3UF+/-10%160V |
MKP1840-533-165-W | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 160 V, 3.3 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Roederstein | PP72R3.310160 vs MKP1840-533-165-W |
BL226F0335K-- | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 160V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PP72R3.310160 vs BL226F0335K-- |
BL276F0335K-- | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 160V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PP72R3.310160 vs BL276F0335K-- |
BL226F0335KEN | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 160V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PP72R3.310160 vs BL226F0335KEN |
MKP10PCM27.53.3/10/160VDCREEL18/360 | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Wima | PP72R3.310160 vs MKP10PCM27.53.3/10/160VDCREEL18/360 |