PP72R3.310160
vs
BL226F0335K
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
EXXELIA GROUP
|
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
|
Capacitance |
3.3 µF
|
|
Capacitor Type |
FILM CAPACITOR
|
|
Dielectric Material |
POLYPROPYLENE
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
10%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Positive Tolerance |
10%
|
|
Rated (AC) Voltage (URac) |
100 V
|
|
Rated (DC) Voltage (URdc) |
160 V
|
|
Surface Mount |
NO
|
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
1
|
|
|
|
|
Compare PP72R3.310160 with alternatives