Part Details for PP312CG5-5V-W6 by LEDtronics Inc
Overview of PP312CG5-5V-W6 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for PP312CG5-5V-W6
PP312CG5-5V-W6 CAD Models
PP312CG5-5V-W6 Part Data Attributes:
|
PP312CG5-5V-W6
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PP312CG5-5V-W6
LEDtronics Inc
Single Color LED, Green,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 40 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 30.5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for PP312CG5-5V-W6
This table gives cross-reference parts and alternative options found for PP312CG5-5V-W6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP312CG5-5V-W6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1503 | Single Color LED, High Performance Green, Diffused, T-1, 3mm | Hewlett Packard Co | PP312CG5-5V-W6 vs HLMP-1503 |
HLMP-1503 | Single Color LED, High Performance Green, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | PP312CG5-5V-W6 vs HLMP-1503 |
PPD312CG5-2VF-W6 | Single Color LED, Green, | LEDtronics Inc | PP312CG5-5V-W6 vs PPD312CG5-2VF-W6 |
HLMP-3519-F00B1 | Single Color LED, High Performance Green, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | PP312CG5-5V-W6 vs HLMP-3519-F00B1 |
SSL-LX5091GD | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | ITW Lumex | PP312CG5-5V-W6 vs SSL-LX5091GD |
SLP-245B-51 | Single Color LED, Green, Diffused, 4mm | SANYO Electric Co Ltd | PP312CG5-5V-W6 vs SLP-245B-51 |
PPD312CG5-28V-W6 | Single Color LED, Green, | LEDtronics Inc | PP312CG5-5V-W6 vs PPD312CG5-28V-W6 |
STR/LH/8/DOM/GN | Single Color LED, Green, Clear Diffused, 5.1mm, | Oxley Group Ltd | PP312CG5-5V-W6 vs STR/LH/8/DOM/GN |
VD1LUG48D-1 | Single Color LED, Green, 4.8mm | SunLED Group | PP312CG5-5V-W6 vs VD1LUG48D-1 |
PPD312CG5-24V-W6 | Single Color LED, Green, | LEDtronics Inc | PP312CG5-5V-W6 vs PPD312CG5-24V-W6 |