Part Details for PP15/45BLU by Anderson Power Products
Overview of PP15/45BLU by Anderson Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Automotive
Part Details for PP15/45BLU
PP15/45BLU CAD Models
PP15/45BLU Part Data Attributes
|
PP15/45BLU
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
PP15/45BLU
Anderson Power Products
Rectangular Power Connector, 1 Contact(s), Hermaphroditic
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | HERMAPHRODITIC | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PP15/45BLU
This table gives cross-reference parts and alternative options found for PP15/45BLU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP15/45BLU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PP180BLU | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP15/45BLU vs PP180BLU |
PP180RED | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP15/45BLU vs PP180RED |
PP120RED | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP15/45BLU vs PP120RED |
PP75GRN | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP15/45BLU vs PP75GRN |
53894-8 | 1 CONTACT(S), HERMAPHRODITIC, POWER CONNECTOR | TE Connectivity | PP15/45BLU vs 53894-8 |
PP15/45RED | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP15/45BLU vs PP15/45RED |
1327G18 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP15/45BLU vs 1327G18 |
1321G1 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP15/45BLU vs 1321G1 |
1327G17 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP15/45BLU vs 1327G17 |
1321G4 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP15/45BLU vs 1321G4 |