There are no models available for this part yet.
Overview of PP180RED by Anderson Power Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Automotive
CAD Models for PP180RED by Anderson Power Products
Part Data Attributes for PP180RED by Anderson Power Products
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ANDERSON POWER PRODUCTS
|
Reach Compliance Code
|
compliant
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Gender
|
HERMAPHRODITIC
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Total Number of Contacts
|
1
|
UL Flammability Code
|
94V-0
|
Alternate Parts for PP180RED
This table gives cross-reference parts and alternative options found for PP180RED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP180RED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PP180BLU | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP180RED vs PP180BLU |
PP120RED | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP180RED vs PP120RED |
PP75GRN | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP180RED vs PP75GRN |
53894-8 | 1 CONTACT(S), HERMAPHRODITIC, POWER CONNECTOR | TE Connectivity | PP180RED vs 53894-8 |
PP15/45RED | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP180RED vs PP15/45RED |
1327G18 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP180RED vs 1327G18 |
1321G1 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP180RED vs 1321G1 |
1327G17 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP180RED vs 1327G17 |
1321G4 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP180RED vs 1321G4 |
PP15/45BRN | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP180RED vs PP15/45BRN |