Part Details for PONA21148DCSC3 by EMCORE Corporation
Overview of PONA21148DCSC3 by EMCORE Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for PONA21148DCSC3
PONA21148DCSC3 CAD Models
PONA21148DCSC3 Part Data Attributes
|
PONA21148DCSC3
EMCORE Corporation
Buy Now
Datasheet
|
Compare Parts:
PONA21148DCSC3
EMCORE Corporation
EDFA Amplifier, 1530nm Min, 1562nm Max, 0.5dB, SC/APC, Panel Mount-inline
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMCORE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES FROM -36VDC TO -60V DC FOR DC VERSION | |
Body Breadth | 482.6 mm | |
Body Height | 43.688 mm | |
Body Length or Diameter | 374.904 mm | |
Connection Type | SC/APC CONNECTOR | |
Fiber Optic Device Type | EDFA AMPLIFIER | |
Gain Variation | 0.5 dB | |
Gain-Min | 0.5 dB | |
Mounting Feature | PANEL MOUNT-INLINE | |
Noise Figure-Max | 4.5 dB | |
Operating Wavelength-Max | 1562 nm | |
Operating Wavelength-Min | 1530 nm | |
Operating Wavelength-Nom | 1546 nm | |
Optical Power Output-Nom | 25.118 mW | |
Supply Voltage-Nom | -48 V | |
Surface Mount | NO |