PONA2114-1-2DC-GC-00
EMCORE Corporation
Description: EDFA Amplifier, 1530nm Min, 1562nm Max, 0.5dB, FC/UPC Connector, Board/panel Mount

Overview of PONA2114-1-2DC-GC-00 by EMCORE Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
10132640-003LF Amphenol Communications Solutions PwrMAX® Ortho Power Connector, Right Angle, Plug 2DC
51940-473ULLHLF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 3AC Cable P 2DC Cable P 24S 4P Vertical Receptacle.
51940-350LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 3AC Cable P 2DC Cable P 24S 4P Vertical Receptacle.

CAD Models for PONA2114-1-2DC-GC-00 by EMCORE Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PONA2114-1-2DC-GC-00 by EMCORE Corporation

PONA2114-1-2DC-GC-00
EMCORE Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EMCORE CORP
Reach Compliance Code
unknown
Body Breadth
374.9 mm
Body Height
43.68 mm
Body Length or Diameter
482.6 mm
Connection Type
FC/UPC CONNECTOR
Fiber Optic Device Type
EDFA AMPLIFIER
Gain Variation
1 dB
Gain-Min
0.5 dB
Mounting Feature
BOARD/PANEL MOUNT
Noise Figure-Max
4.5 dB
Operating Wavelength-Max
1562 nm
Operating Wavelength-Min
1530 nm
Operating Wavelength-Nom
1546 nm
Optical Power Output-Nom
25.11 mW
Supply Voltage-Nom
48 V
Surface Mount
NO
Want to compare parts?
  1. PONA2114-1-2DC-GC-00
    EMCORE Corporation
    EDFA Amplifier, 1530nm Min, 1562nm Max, 0.5dB, FC/UPC Connector, Board/panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PONA2114-1-2DC-GC-00 by EMCORE Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PONA2114-1-2DC-GC-00 by EMCORE Corporation

Select Manufacturer
Which Manufacturer of PONA2114-1-2DC-GC-00 would you like to use for your alert(s)?
  • Please alert me when PONA2114-1-2DC-GC-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PONA2114-1-2DC-GC-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PONA2114-1-2DC-GC-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PONA2114-1-2DC-GC-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PONA2114-1-2DC-GC-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PONA2114-1-2DC-GC-00 by EMCORE Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: