Part Details for POEL336M004BXL by Walsin Technology Corporation
Overview of POEL336M004BXL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for POEL336M004BXL
POEL336M004BXL CAD Models
POEL336M004BXL Part Data Attributes
|
POEL336M004BXL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
POEL336M004BXL
Walsin Technology Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Shape | J BEND |
Alternate Parts for POEL336M004BXL
This table gives cross-reference parts and alternative options found for POEL336M004BXL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POEL336M004BXL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA336M004CSS0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | POEL336M004BXL vs TBJA336M004CSS0745 |
TBJA336M004CSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | POEL336M004BXL vs TBJA336M004CSB0845 |
TBJB336M004CRLB9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | POEL336M004BXL vs TBJB336M004CRLB9024 |
TBJA336M004CRC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | POEL336M004BXL vs TBJA336M004CRC0823 |
TBJA336M004CBC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | POEL336M004BXL vs TBJA336M004CBC0845 |
TBJA336M004CBSZ9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | POEL336M004BXL vs TBJA336M004CBSZ9024 |
TBJB336M004CSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | POEL336M004BXL vs TBJB336M004CSC0724 |
TAJT336M004P | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 33uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | POEL336M004BXL vs TAJT336M004P |
TBJB336M004CRLZ9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | POEL336M004BXL vs TBJB336M004CRLZ9023 |
TBJA336M004CBLZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | POEL336M004BXL vs TBJA336M004CBLZ9045 |