Part Details for TAJT336M004P by Kyocera AVX Components
Overview of TAJT336M004P by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJT336M004P
TAJT336M004P CAD Models
TAJT336M004P Part Data Attributes
|
TAJT336M004P
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJT336M004P
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 33uF, SURFACE MOUNT, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0013 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJT336M004P
This table gives cross-reference parts and alternative options found for TAJT336M004P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJT336M004P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA336M004CSS0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT336M004P vs TBJA336M004CSS0745 |
TBJA336M004CSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT336M004P vs TBJA336M004CSB0845 |
TBJB336M004CRLB9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT336M004P vs TBJB336M004CRLB9024 |
TBJA336M004CRC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT336M004P vs TBJA336M004CRC0823 |
TBJA336M004CBC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT336M004P vs TBJA336M004CBC0845 |
TBJA336M004CBSZ9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT336M004P vs TBJA336M004CBSZ9024 |
TBJB336M004CSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT336M004P vs TBJB336M004CSC0724 |
TBJB336M004CRLZ9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT336M004P vs TBJB336M004CRLZ9023 |
TBJA336M004CBLZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT336M004P vs TBJA336M004CBLZ9045 |
T83B336M004GZBL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 33uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Vishay Sprague | TAJT336M004P vs T83B336M004GZBL |