POE13W2VERS
Description: SMPS Transformer, 13W

Overview of POE13W2VERS by Cooper Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for POE13W2VERS by Cooper Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for POE13W2VERS by Cooper Industries

POE13W2VERS
Cooper Industries
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COOPER INDUSTRIES
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
HEIGHT DIM INCLUDES TERMINAL ALSO
Height
10 mm
Input Voltage-Max
60 V
Input Voltage-Min
29.5 V
Length
18 mm
Mounting Feature
SURFACE MOUNT
Number of Primary Winding
2
Number of Secondary Winding
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage 1
5 V
Output Voltage 2
3.3 V
Packing Method
TAPE & REEL
Power Rating
13 W
Primary Inductance
100 µH
Surface Mount
YES
Transformer Type
SMPS TRANSFORMER
Width
18 mm
Want to compare parts?
  1. POE13W2VERS
    Cooper Industries
    SMPS Transformer, 13W
    VS

Alternate Parts for POE13W2VERS

This table gives cross-reference parts and alternative options found for POE13W2VERS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POE13W2VERS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
POE13W2VERS 13 W, SMPS TRANSFORMER Eaton Bussmann POE13W2VERS vs POE13W2VERS
POE13W2VERS-R SMPS Transformer, 13W, ROHS COMPLIANT Cooper Industries POE13W2VERS vs POE13W2VERS-R
POE13W2VERS-R 13 W, SMPS TRANSFORMER, ROHS COMPLIANT Eaton Bussmann POE13W2VERS vs POE13W2VERS-R
Part Number Description Manufacturer Compare
POE13W2VERS-R SMPS Transformer, 13W, ROHS COMPLIANT Cooper Industries POE13W2VERS vs POE13W2VERS-R
POE13W2VERS 13 W, SMPS TRANSFORMER Eaton Bussmann POE13W2VERS vs POE13W2VERS
POE13W2VERS-R 13 W, SMPS TRANSFORMER, ROHS COMPLIANT Eaton Bussmann POE13W2VERS vs POE13W2VERS-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for POE13W2VERS by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: POE13W2VERS by Cooper Industries

  • Please alert me when POE13W2VERS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following POE13W2VERS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for POE13W2VERS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following POE13W2VERS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for POE13W2VERS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare POE13W2VERS by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: