Part Details for PNM0805E2671BST0 by Vishay Intertechnologies
Overview of PNM0805E2671BST0 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PNM0805E2671BST0
PNM0805E2671BST0 CAD Models
PNM0805E2671BST0 Part Data Attributes
|
PNM0805E2671BST0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PNM0805E2671BST0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 2670ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 2670 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PNM0805E2671BST0
This table gives cross-reference parts and alternative options found for PNM0805E2671BST0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNM0805E2671BST0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0805E2671BSTF | Fixed Resistor, Thin Film, 0.2W, 2670ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PNM0805E2671BST0 vs PTN0805E2671BSTF |
PTN0805E2671BBT5 | Fixed Resistor, Thin Film, 0.2W, 2670ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PNM0805E2671BST0 vs PTN0805E2671BBT5 |
PTN0805E2671BBT0 | Fixed Resistor, Thin Film, 0.2W, 2670ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PNM0805E2671BST0 vs PTN0805E2671BBT0 |
PTN0805E2671BBT0 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 2670 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PNM0805E2671BST0 vs PTN0805E2671BBT0 |
PTN0805E2671BSTS | Fixed Resistor, Thin Film, 0.2W, 2670ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PNM0805E2671BST0 vs PTN0805E2671BSTS |
PTN0805E2671BSTF | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 2670 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Thin Film | PNM0805E2671BST0 vs PTN0805E2671BSTF |
PTN0805E2671BBT5 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 2670 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PNM0805E2671BST0 vs PTN0805E2671BBT5 |
PTN0805E2671BST1 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 2670 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Thin Film | PNM0805E2671BST0 vs PTN0805E2671BST1 |
PTN0805E2671BST0 | Fixed Resistor, Thin Film, 0.2W, 2670ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PNM0805E2671BST0 vs PTN0805E2671BST0 |
PTN0805E2671BST1 | Fixed Resistor, Thin Film, 0.2W, 2670ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PNM0805E2671BST0 vs PTN0805E2671BST1 |