Part Details for PMR4TW47NF+-5%400V by EXXELIA Group
Overview of PMR4TW47NF+-5%400V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1354CS8#TRPBF | Analog Devices | 12MHz, 400V/us Op Amp | |
LT1354IS8#PBF | Analog Devices | 12MHz, 400V/us Op Amp | |
LT1354CN8#PBF | Analog Devices | 12MHz, 400V/us Op Amp |
Part Details for PMR4TW47NF+-5%400V
PMR4TW47NF+-5%400V CAD Models
PMR4TW47NF+-5%400V Part Data Attributes
|
PMR4TW47NF+-5%400V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PMR4TW47NF+-5%400V
EXXELIA Group
Film Capacitor, Polycarbonate, 400V, 5% +Tol, 5% -Tol, 0.047uF, 5559,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 5559 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Height | 10 mm | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 5559 | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 15 mm |
Alternate Parts for PMR4TW47NF+-5%400V
This table gives cross-reference parts and alternative options found for PMR4TW47NF+-5%400V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMR4TW47NF+-5%400V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMR4TWD47NF+/-5%400V | Film Capacitor, Polycarbonate, 400V, 5% +Tol, 5% -Tol, 0.047uF, 5559, | EXXELIA Group | PMR4TW47NF+-5%400V vs PMR4TWD47NF+/-5%400V |
PMR447NF+/-5%400V | Film Capacitor, Polycarbonate, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 5559, RADIAL LEADED | EXXELIA Group | PMR4TW47NF+-5%400V vs PMR447NF+/-5%400V |
PMR4D47NF+-5%400V | Film Capacitor, Polycarbonate, 400V, 5% +Tol, 5% -Tol, 0.047uF, 5559, | EXXELIA Group | PMR4TW47NF+-5%400V vs PMR4D47NF+-5%400V |
PMR4WD47NF+-5%400V | Film Capacitor, Polycarbonate, 400V, 5% +Tol, 5% -Tol, 0.047uF, 5559, | EXXELIA Group | PMR4TW47NF+-5%400V vs PMR4WD47NF+-5%400V |
PMR4W47NF+-5%400V | Film Capacitor, Polycarbonate, 400V, 5% +Tol, 5% -Tol, 0.047uF, 5559, | EXXELIA Group | PMR4TW47NF+-5%400V vs PMR4W47NF+-5%400V |
PMR4T47NF+-5%400V | Film Capacitor, Polycarbonate, 400V, 5% +Tol, 5% -Tol, 0.047uF, 5559, | EXXELIA Group | PMR4TW47NF+-5%400V vs PMR4T47NF+-5%400V |