Datasheets
PMR4D47NF+-5%400V by: EXXELIA Group

Film Capacitor, Polycarbonate, 400V, 5% +Tol, 5% -Tol, 0.047uF, 5559,

Part Details for PMR4D47NF+-5%400V by EXXELIA Group

Overview of PMR4D47NF+-5%400V by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CR2AS-8UE-T13#B00 Renesas Electronics Corporation 400V - 2A - Thyristor Low Power Use
CR3AS-8UE-T13#B00 Renesas Electronics Corporation 400V - 3A - Thyristor Medium Power Use
CR3AS-8UE-T23#B00 Renesas Electronics Corporation 400V - 3A - Thyristor Medium Power Use

Part Details for PMR4D47NF+-5%400V

PMR4D47NF+-5%400V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PMR4D47NF+-5%400V Part Data Attributes

PMR4D47NF+-5%400V EXXELIA Group
Buy Now Datasheet
Compare Parts:
PMR4D47NF+-5%400V EXXELIA Group Film Capacitor, Polycarbonate, 400V, 5% +Tol, 5% -Tol, 0.047uF, 5559,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description , 5559
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.047 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYCARBONATE
Height 10 mm
Length 14 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style PCB Mount
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 400 V
Size Code 5559
Surface Mount NO
Terminal Shape WIRE
Width 15 mm

Alternate Parts for PMR4D47NF+-5%400V

This table gives cross-reference parts and alternative options found for PMR4D47NF+-5%400V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMR4D47NF+-5%400V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PMR4W47NF+-5%400V Film Capacitor, Polycarbonate, 400V, 5% +Tol, 5% -Tol, 0.047uF, 5559, EXXELIA Group PMR4D47NF+-5%400V vs PMR4W47NF+-5%400V
PMR4T47NF+-5%400V Film Capacitor, Polycarbonate, 400V, 5% +Tol, 5% -Tol, 0.047uF, 5559, EXXELIA Group PMR4D47NF+-5%400V vs PMR4T47NF+-5%400V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMR4D47NF+-5%400V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMR4D47NF+-5%400V by EXXELIA Group

Select Manufacturer
Which Manufacturer of PMR4D47NF+-5%400V would you like to use for your alert(s)?
  • Please alert me when PMR4D47NF+-5%400V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMR4D47NF+-5%400V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMR4D47NF+-5%400V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMR4D47NF+-5%400V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMR4D47NF+-5%400V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMR4D47NF+-5%400V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: