-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12143 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 64 | 165 |
|
$0.0788 | Buy Now |
|
Quest Components | Rectifier Diode, 75 Volt, SOD-80C | 9714 |
|
$0.0141 / $0.0705 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMLL4148L
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMLL4148L
Nexperia
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMLL4148L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMLL4148L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMLL4148TRL13 | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | PMLL4148L vs PMLL4148TRL13 |
LL4148L0 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MINIMELF-2 | Taiwan Semiconductor | PMLL4148L vs LL4148L0 |
1N4148UR-1E3 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | PMLL4148L vs 1N4148UR-1E3 |
LL4148-M-08 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), Silicon, SOD-80, MELF-2 | Vishay Intertechnologies | PMLL4148L vs LL4148-M-08 |
FDLL4148_D87Z | High Conductance Fast Diode, SOD-80 2L, 20000-TAPE REEL | onsemi | PMLL4148L vs FDLL4148_D87Z |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GLASS, MINIMELF-2 | KEC | PMLL4148L vs LL4148 |
PMLL4148-T | 0.15A, 75V, SILICON, SIGNAL DIODE | NXP Semiconductors | PMLL4148L vs PMLL4148-T |
1N4148W-TP | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | PMLL4148L vs 1N4148W-TP |
PMLL4148L/T1 | 0.2A, 100V, SILICON, SIGNAL DIODE, HERMATICALLY SEALED, GLASS, SMD, 2 PIN | NXP Semiconductors | PMLL4148L vs PMLL4148L/T1 |
RLS4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, LLDS, LL-34, 2 PIN | ROHM Semiconductor | PMLL4148L vs RLS4148 |